Part Details for M4946203AB10M0F by TT Electronics Resistors
Overview of M4946203AB10M0F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M4946203AB10M0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 976 |
|
RFQ |
Part Details for M4946203AB10M0F
M4946203AB10M0F CAD Models
M4946203AB10M0F Part Data Attributes
|
M4946203AB10M0F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M4946203AB10M0F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 10.16 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-49462 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 1500 V |