Part Details for M49142/09-0006 by Cinch Connectivity Solutions
Overview of M49142/09-0006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/09-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/09-0006-ND
|
DigiKey | TRT BULKHEAD CABLE JACK, STRAIGH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$67.9250 / $80.8300 | Buy Now |
DISTI #
530-M49142/09-0006
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT Blkhd Strt Jack for M17/176-00002 RoHS: Compliant | 10 |
|
$67.9200 / $79.4600 | Buy Now |
DISTI #
V37:1799_19118655
|
Arrow Electronics | Conn TRT 0Hz to 0.5GHz Crimp ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Date Code: 2416 | Americas - 50 |
|
$64.4100 / $72.6500 | Buy Now |
DISTI #
79938628
|
Verical | Conn TRT 0Hz to 0.5GHz Crimp ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 10 Date Code: 2416 | Americas - 50 |
|
$64.4100 / $72.6500 | Buy Now |
DISTI #
M49142/09-0006
|
FDH Electronics | Connector Min Qty: 1 | 60 |
|
$85.0000 / $90.0000 | Buy Now RFQ |
Part Details for M49142/09-0006
M49142/09-0006 CAD Models
M49142/09-0006 Part Data Attributes:
|
M49142/09-0006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M49142/09-0006
Cinch Connectivity Solutions
Triaxial Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | TRIAXIAL CONNECTOR |