Part Details for M49142/03-0008 by Cinch Connectivity Solutions
Overview of M49142/03-0008 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for M49142/03-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1366-ND
|
DigiKey | TRB CABLE PLUG, STRAIGHT, WRENCH Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3210 | Buy Now |
DISTI #
530-M49142/03-0008
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Cable Strt Plug for M17/176-00002 RoHS: Compliant | 69 |
|
$69.7100 | Buy Now |
DISTI #
79369249
|
Verical | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 | Americas - 189 |
|
$65.0227 / $73.1513 | Buy Now |
DISTI #
M49142/03-0008
|
FDH Electronics | Connector Min Qty: 1 | 265 |
|
$76.0000 / $87.0000 | Buy Now RFQ |