Part Details for M49142/09-0016 by Trompeter
Overview of M49142/09-0016 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/09-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784576
|
RS | Bulkhead Jack, TRB, QPL, Military Crimp, Rear, 3-Lug, TWC, 70/370 Series | Trompeter M49142/09-0016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$227.9000 | RFQ |
DISTI #
TROM49142/09-0016
|
Interstate Connecting Components | TRB Bulkhead Jack, QPL, Military Crimp, Straight, Rear | 0 |
|
$184.6875 / $216.4532 | Buy Now |
Part Details for M49142/09-0016
M49142/09-0016 CAD Models
M49142/09-0016 Part Data Attributes:
|
M49142/09-0016
Trompeter
Buy Now
Datasheet
|
Compare Parts:
M49142/09-0016
Trompeter
Triaxial Connector, Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Panel Mount | NO |