Part Details for M49142/08-0005 by Cinch Connectivity Solutions
Overview of M49142/08-0005 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for M49142/08-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/08-0005-ND
|
DigiKey | TRT CABLE PLUG, STRAIGHT, WRENCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2460 | Buy Now |
DISTI #
530-M49142/08-0005
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT Cable Plug QPL WRCH CRMP STR 3-lug | 0 |
|
$76.7300 / $79.6500 | Order Now |
DISTI #
M49142/08-0005
|
FDH Electronics | Connector MIL M Min Qty: 1 | 23 |
|
$95.0000 / $105.0000 | Buy Now RFQ |
Part Details for M49142/08-0005
M49142/08-0005 CAD Models
M49142/08-0005 Part Data Attributes
|
M49142/08-0005
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M49142/08-0005
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |