Part Details for M49142/04-0004 by Winchester Interconnect
Overview of M49142/04-0004 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/04-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M49142/04-0004
|
Mouser Electronics | RF MIL Spec Connectors RCPT, BKHD, TRB | 0 |
|
$40.6300 / $45.5400 | Order Now |
|
Onlinecomponents.com | Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for M49142/04-0004
M49142/04-0004 CAD Models
M49142/04-0004 Part Data Attributes
|
M49142/04-0004
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M49142/04-0004
Winchester Interconnect
RF TRB Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRB CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |