Part Details for M49142/03-0117 by Cinch Connectivity Solutions
Overview of M49142/03-0117 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/03-0117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/03-0117-ND
|
DigiKey | TRB CABLE PLUG, STRAIGHT, MIL. T Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2710 | Buy Now |
DISTI #
530-M49142/03-0117
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB CBL PLG QPL Military Tool CRMP RoHS: Compliant | 8 |
|
$91.2800 / $100.1700 | Buy Now |
DISTI #
M49142/03-0117
|
FDH Electronics | Connector MIL M Min Qty: 1 | 2 |
|
Buy Now RFQ |
Part Details for M49142/03-0117
M49142/03-0117 CAD Models
M49142/03-0117 Part Data Attributes:
|
M49142/03-0117
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M49142/03-0117
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |