Part Details for M49142/03-0009 by Cinch Connectivity Solutions
Overview of M49142/03-0009 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/03-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/03-0009-ND
|
DigiKey | TRB CABLE PLUG, STRAIGHT, WRENCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5960 | Buy Now |
DISTI #
530-M49142/03-0009
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Cable Strt Plug for M17/177-00001 RoHS: Compliant | 0 |
|
$84.9500 / $86.5900 | Order Now |
Part Details for M49142/03-0009
M49142/03-0009 CAD Models
M49142/03-0009 Part Data Attributes:
|
M49142/03-0009
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M49142/03-0009
Cinch Connectivity Solutions
Triaxial Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for M49142/03-0009
This table gives cross-reference parts and alternative options found for M49142/03-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49142/03-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M310-0002-60 | Triaxial Connector, Male, Cable Mount, Clamp Terminal, Plug, | Trompeter | M49142/03-0009 vs M310-0002-60 |