Part Details for M490 by AMD
Overview of M490 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4901MMX/NOPB | Texas Instruments | 1.6 Watt Audio Power Amplifier with Selectable Shutdown Logic Level 10-VSSOP -40 to 85 | |
LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4906MM/NOPB | Texas Instruments | 1W, Bypass-Capacitor-less Audio Power Amplifier with Internal Selectable Gain 8-VSSOP -40 to 85 |