Part Details for M48Z512BV-85PM1 by STMicroelectronics
Overview of M48Z512BV-85PM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48Z512BV-85PM1
M48Z512BV-85PM1 CAD Models
M48Z512BV-85PM1 Part Data Attributes:
|
M48Z512BV-85PM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z512BV-85PM1
STMicroelectronics
512KX8 NON-VOLATILE SRAM MODULE, 85ns, PDMA32, ROHS COMPLIANT, PLASTIC, MDIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PLASTIC, MDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDMA-P32 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M48Z512BV-85PM1
This table gives cross-reference parts and alternative options found for M48Z512BV-85PM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z512BV-85PM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z512AV-85PM6 | 512KX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP32, PLASTIC, MODULE, DIP-32 | STMicroelectronics | M48Z512BV-85PM1 vs M48Z512AV-85PM6 |
WS-512K32-85HI | SRAM Module, 2MX8, 85ns, CMOS, CPGA66 | White Technology Inc | M48Z512BV-85PM1 vs WS-512K32-85HI |
EDI8M32512LP85GC | SRAM Module, 2MX8, 85ns, CMOS, | Electronic Designs Inc | M48Z512BV-85PM1 vs EDI8M32512LP85GC |
EDI8M32512LP85GI | SRAM Module, 2MX8, 85ns, CMOS, | Electronic Designs Inc | M48Z512BV-85PM1 vs EDI8M32512LP85GI |
WS-512K32-85HM | SRAM Module, 2MX8, 85ns, CMOS, CPGA66 | White Technology Inc | M48Z512BV-85PM1 vs WS-512K32-85HM |