Part Details for M48Z512AY-70PM1 by STMicroelectronics
Overview of M48Z512AY-70PM1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M48Z512AY-70PM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9422
|
Newark | Sensors & Microactuators |Stmicroelectronics M48Z512AY-70PM1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | NON-VOLATILE SRAM MODULE, 512KX8, 70NS, CMOS, PDIP32 | 1 |
|
$19.5000 | Buy Now |
Part Details for M48Z512AY-70PM1
M48Z512AY-70PM1 CAD Models
M48Z512AY-70PM1 Part Data Attributes
|
M48Z512AY-70PM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z512AY-70PM1
STMicroelectronics
512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32, PLASTIC, MODULE, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Additional Feature | 10 YEARS OF DATA RETENTION; POWER SUPPLY WRITE PROTECTION; BATTERY BACK-UP | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z512AY-70PM1
This table gives cross-reference parts and alternative options found for M48Z512AY-70PM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z512AY-70PM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1250Y-70+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | M48Z512AY-70PM1 vs DS1250Y-70+ |
DS1250AB-70+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | M48Z512AY-70PM1 vs DS1250AB-70+ |
DS1250Y-70+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | M48Z512AY-70PM1 vs DS1250Y-70+ |
DS1250AB-70IND+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | M48Z512AY-70PM1 vs DS1250AB-70IND+ |
DS1250Y-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | M48Z512AY-70PM1 vs DS1250Y-70 |
DS1250Y-70IND | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | M48Z512AY-70PM1 vs DS1250Y-70IND |
DS1250Y-70IND+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | M48Z512AY-70PM1 vs DS1250Y-70IND+ |
DS1250Y-70IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | M48Z512AY-70PM1 vs DS1250Y-70IND+ |