Part Details for M48Z512-120PL1 by STMicroelectronics
Results Overview of M48Z512-120PL1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z512-120PL1 Information
M48Z512-120PL1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE120PL-12L | Coilcraft Inc | SMPS Transformer |
Part Details for M48Z512-120PL1
M48Z512-120PL1 CAD Models
M48Z512-120PL1 Part Data Attributes
|
M48Z512-120PL1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z512-120PL1
STMicroelectronics
512KX8 NON-VOLATILE SRAM MODULE, 120ns, PDIP32, PLASTIC, MODULE, DIP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, MODULE, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION; 5 YEARS OF DATA RETENTION AT 25 DEG. CENT. | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 52.96 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z512-120PL1
This table gives cross-reference parts and alternative options found for M48Z512-120PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z512-120PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS512S8H4-12C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | M48Z512-120PL1 vs DPS512S8H4-12C |
EDI8M8512LP120P6C | Electronic Designs Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, | M48Z512-120PL1 vs EDI8M8512LP120P6C |
EDI8M8512P120C6M | Electronic Designs Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, | M48Z512-120PL1 vs EDI8M8512P120C6M |
EDI8M8512C120C6C | Electronic Designs Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, | M48Z512-120PL1 vs EDI8M8512C120C6C |
EDI8M8512LP120M6M | Electronic Designs Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, | M48Z512-120PL1 vs EDI8M8512LP120M6M |
MH51208TNA-12H | Mitsubishi Electric | Check for Price | SRAM Module, 512KX8, 120ns, CMOS | M48Z512-120PL1 vs MH51208TNA-12H |
EDI8M8512LP120P6I | Electronic Designs Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, | M48Z512-120PL1 vs EDI8M8512LP120P6I |
WS-128K32-120G4M | White Technology Inc | Check for Price | SRAM Module, 512KX8, 120ns, CMOS, CQFP68 | M48Z512-120PL1 vs WS-128K32-120G4M |
KM658512LT-12L | Samsung Semiconductor | Check for Price | Pseudo Static RAM, 512KX8, 120ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | M48Z512-120PL1 vs KM658512LT-12L |
KM658512LT-12 | Samsung Semiconductor | Check for Price | Pseudo Static RAM, 512KX8, 120ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | M48Z512-120PL1 vs KM658512LT-12 |