Part Details for M48Z35AV-10MH1E by STMicroelectronics
Overview of M48Z35AV-10MH1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M48Z35AV-10MH1E
M48Z35AV-10MH1E CAD Models
M48Z35AV-10MH1E Part Data Attributes:
|
M48Z35AV-10MH1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z35AV-10MH1E
STMicroelectronics
32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
Additional Feature | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.56 mm |
Alternate Parts for M48Z35AV-10MH1E
This table gives cross-reference parts and alternative options found for M48Z35AV-10MH1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z35AV-10MH1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z35AV-10MH1F | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-10MH1F |
M48Z35AV-100MH1TR | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, 0.330 INCH, SNAPHAT, PLASTIC, SOH-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-100MH1TR |
M48Z35AV-10MH6E | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-10MH6E |
M48Z35AV-10MH6F | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-10MH6F |
M48Z35AV-10MH1TR | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-10MH1TR |
M48Z35AV-100MH1 | 32KX8 NON-VOLATILE SRAM, 100ns, PDSO28, 0.330 INCH, SNAPHAT, PLASTIC, SOH-28 | STMicroelectronics | M48Z35AV-10MH1E vs M48Z35AV-100MH1 |
DS1230WP-IND | Non-Volatile SRAM Module, 32KX8, 150ns, CMOS, | Maxim Integrated Products | M48Z35AV-10MH1E vs DS1230WP-IND |