Part Details for M48Z35-70PC1E by STMicroelectronics
Overview of M48Z35-70PC1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M48Z35-70PC1E
M48Z35-70PC1E CAD Models
M48Z35-70PC1E Part Data Attributes:
|
M48Z35-70PC1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z35-70PC1E
STMicroelectronics
IC,NOVRAM,32KX8,CMOS,DIP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Terminal Finish | MATTE TIN |