-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9677
|
Newark | Ic, Sram Zeropower 256K, Memory Type:Sram, Memory Size:256Kbit, Nvram Memory Configuration:32K X 8Bit, Ic Interface Type:Parallel, Access Time:70Ns, Memory Case Style:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M48Z35-70PC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$18.1400 / $23.7800 | Buy Now |
DISTI #
497-2879-5-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 28PCDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
225 In Stock |
|
$16.6404 / $22.4400 | Buy Now |
DISTI #
M48Z35-70PC1
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin PCDIP Tube - Rail/Tube (Alt: M48Z35-70PC1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$15.6013 / $17.7532 | Buy Now |
DISTI #
511-M48Z3570PC1
|
Mouser Electronics | NVRAM 256K (32Kx8) 70ns RoHS: Compliant | 3 |
|
$16.6500 / $22.7000 | Buy Now |
|
STMicroelectronics | 256 Kbit (32 Kbit x 8) ZEROPOWER®, SRAM RoHS: Compliant Min Qty: 1 | 3 |
|
$16.3200 / $22.2500 | Buy Now |
|
Future Electronics | M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 120Tube |
|
$16.7700 / $17.2700 | Buy Now |
|
Future Electronics | M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 36Tube |
|
$16.7700 / $17.2200 | Buy Now |
|
Future Electronics | M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 12 Container: Tube | 0Tube |
|
$16.7700 / $17.2200 | Buy Now |
DISTI #
7926616
|
Verical | NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin PCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 322 |
|
$15.4907 / $20.7697 | Buy Now |
DISTI #
80564971
|
Verical | NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin PCDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 240 |
|
$24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48Z35-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z35-70PC1
STMicroelectronics
256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 39.625 mm | |
Memory Density | 262144 bit | |
Memory IC Type | SRAM STD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |