Part Details for M48Z35-70MH1 by STMicroelectronics
Overview of M48Z35-70MH1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M48Z35-70MH1
M48Z35-70MH1 CAD Models
M48Z35-70MH1 Part Data Attributes:
|
M48Z35-70MH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z35-70MH1
STMicroelectronics
32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, 0.330 INCH, SNAPHAT, PLASTIC, SOH-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, SNAPHAT, PLASTIC, SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.56 mm |
Alternate Parts for M48Z35-70MH1
This table gives cross-reference parts and alternative options found for M48Z35-70MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z35-70MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z35Y-70MH6E | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35Y-70MH6E |
M48Z35AY-70MH6F | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AY-70MH6F |
M48Z35AY-70MH1E | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AY-70MH1E |
M48Z35Y-70MH6 | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35Y-70MH6 |
M48Z35AV-70MH6TR | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AV-70MH6TR |
M48Z35-70MH1E | NON-VOLATILE SRAM MODULE | STMicroelectronics | M48Z35-70MH1 vs M48Z35-70MH1E |
M48Z35AV-70MH1TR | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AV-70MH1TR |
M48Z35AY-70MH6E | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, SNAPHAT, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AY-70MH6E |
M48Z35AV-70MH1 | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | STMicroelectronics | M48Z35-70MH1 vs M48Z35AV-70MH1 |
M48Z35Y-70MH1E | 256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM | STMicroelectronics | M48Z35-70MH1 vs M48Z35Y-70MH1E |