Part Details for M48Z30-100PM1 by STMicroelectronics
Overview of M48Z30-100PM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48Z30-100PM1
M48Z30-100PM1 CAD Models
M48Z30-100PM1 Part Data Attributes
|
M48Z30-100PM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z30-100PM1
STMicroelectronics
32KX8 NON-VOLATILE SRAM MODULE, 100ns, DMA28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION; 10 YEARS OF DATA RETENTION AT 25 DEG. CENT. | |
JESD-30 Code | R-XDMA-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M48Z30-100PM1
This table gives cross-reference parts and alternative options found for M48Z30-100PM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z30-100PM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1630ABLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | M48Z30-100PM1 vs DS1630ABLPM-100 |
LH5P832N-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | M48Z30-100PM1 vs LH5P832N-10 |
MK48Z32B-10 | 32KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | M48Z30-100PM1 vs MK48Z32B-10 |
LH5P832-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | M48Z30-100PM1 vs LH5P832-10 |
QS83285-100PB | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDIP28, | Quality Semiconductor Inc | M48Z30-100PM1 vs QS83285-100PB |
DS1630YLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | M48Z30-100PM1 vs DS1630YLPM-100 |
DS1235Y-100 | Non-Volatile SRAM, 32KX8, 100ns, CMOS, 0.720 INCH, ENCAPSULATED PACKAGE, 28 PIN | Maxim Integrated Products | M48Z30-100PM1 vs DS1235Y-100 |
HM65256BLFP-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | M48Z30-100PM1 vs HM65256BLFP-10 |
QS83285-100DB | Cache Tag SRAM, 32KX8, 100ns, CMOS, CDIP28, | Quality Semiconductor Inc | M48Z30-100PM1 vs QS83285-100DB |
QS83285-100V | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDSO28, | Quality Semiconductor Inc | M48Z30-100PM1 vs QS83285-100V |