Part Details for M48Z2M1V-85PL1 by STMicroelectronics
Overview of M48Z2M1V-85PL1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for M48Z2M1V-85PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$129.3920 | Buy Now |
Part Details for M48Z2M1V-85PL1
M48Z2M1V-85PL1 CAD Models
M48Z2M1V-85PL1 Part Data Attributes
|
M48Z2M1V-85PL1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z2M1V-85PL1
STMicroelectronics
2MX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP36, PLASTIC, MODULE, DIP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP36,.6 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDIP-T36 | |
JESD-609 Code | e0 | |
Length | 52.96 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z2M1V-85PL1
This table gives cross-reference parts and alternative options found for M48Z2M1V-85PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z2M1V-85PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS82000FKXL-10 | SRAM Module, 2MX8, 100ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | M48Z2M1V-85PL1 vs SYS82000FKXL-10 |
EDI8F82045LP70B6I | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | M48Z2M1V-85PL1 vs EDI8F82045LP70B6I |
SYS82000FKXAL-10 | SRAM Module, 2MX8, 100ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | M48Z2M1V-85PL1 vs SYS82000FKXAL-10 |
WS512K32N-120H2ME | SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | M48Z2M1V-85PL1 vs WS512K32N-120H2ME |
WS512K32N-120H2QE | SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | M48Z2M1V-85PL1 vs WS512K32N-120H2QE |
WS512K32-85G4I | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, | White Microelectronics | M48Z2M1V-85PL1 vs WS512K32-85G4I |
WS512K32-120G2IEA | SRAM Module, 2MX8, 120ns, CMOS, CQMA68, | White Electronic Designs Corp | M48Z2M1V-85PL1 vs WS512K32-120G2IEA |
SYS82000FKXAL-12 | SRAM Module, 2MX8, 120ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | M48Z2M1V-85PL1 vs SYS82000FKXAL-12 |
WS512K32-100G4M | SRAM Module, 2MX8, 100ns, CMOS, CQFP68, | White Microelectronics | M48Z2M1V-85PL1 vs WS512K32-100G4M |
IDT7M4084L85N | SRAM Module, 2MX8, 85ns, CMOS | Integrated Device Technology Inc | M48Z2M1V-85PL1 vs IDT7M4084L85N |