Part Details for M48Z2M1-70PL1 by STMicroelectronics
Results Overview of M48Z2M1-70PL1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z2M1-70PL1 Information
M48Z2M1-70PL1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M48Z2M1-70PL1
M48Z2M1-70PL1 CAD Models
M48Z2M1-70PL1 Part Data Attributes
|
M48Z2M1-70PL1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z2M1-70PL1
STMicroelectronics
2MX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP36, PLASTIC, MODULE, DIP-36
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, MODULE, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T36 | |
JESD-609 Code | e0 | |
Length | 52.96 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z2M1-70PL1
This table gives cross-reference parts and alternative options found for M48Z2M1-70PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z2M1-70PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SYS82000FKXA-70 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | M48Z2M1-70PL1 vs SYS82000FKXA-70 |
WS512K32-85H2ME | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | M48Z2M1-70PL1 vs WS512K32-85H2ME |
5962-9562402HNX | Mercury Systems Inc | Check for Price | SRAM Module, 512KX32, 100ns, CMOS, QFP-68 | M48Z2M1-70PL1 vs 5962-9562402HNX |
WS512K32-85G2C | White Microelectronics | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, | M48Z2M1-70PL1 vs WS512K32-85G2C |
WS512K32-85HQE | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | M48Z2M1-70PL1 vs WS512K32-85HQE |
SYS82000RKXL-12 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 2MX8, 120ns, CMOS, PLASTIC, SIP-36 | M48Z2M1-70PL1 vs SYS82000RKXL-12 |
5962-9461104HYC | Mercury Systems Inc | Check for Price | SRAM Module, 512KX32, 70ns, CMOS, CQFP68, CERAMIC, QFP-68 | M48Z2M1-70PL1 vs 5962-9461104HYC |
FTS82000FKXL-10 | Force Technologies Ltd | Check for Price | Standard SRAM, 2MX8, 100ns, CMOS, PDIP36, 0.600 INCH, DIP-36 | M48Z2M1-70PL1 vs FTS82000FKXL-10 |
WS512K32-100G2TCEA | Mercury Systems Inc | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, CQMA68, | M48Z2M1-70PL1 vs WS512K32-100G2TCEA |
EDI8F82045LP85B6C | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, DIP-36 | M48Z2M1-70PL1 vs EDI8F82045LP85B6C |