Part Details for M48Z09-100PC1 by STMicroelectronics
Results Overview of M48Z09-100PC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z09-100PC1 Information
M48Z09-100PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M48Z09-100PC1
M48Z09-100PC1 CAD Models
M48Z09-100PC1 Part Data Attributes
|
M48Z09-100PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z09-100PC1
STMicroelectronics
8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, 0.600 INCH, CAPHAT, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CAPHAT, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | BATTERY BACKUP; WRITE PROTECT; 11 YEARS OF DATA RETENTION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 39.625 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z09-100PC1
This table gives cross-reference parts and alternative options found for M48Z09-100PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z09-100PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK48Z18B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | M48Z09-100PC1 vs MK48Z18B10 |
MK48Z09B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | M48Z09-100PC1 vs MK48Z09B10 |
MKI48Z12B25 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, HDIP-24 | M48Z09-100PC1 vs MKI48Z12B25 |
M48Z08Y-10PC1 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | M48Z09-100PC1 vs M48Z08Y-10PC1 |
MK48Z12B25 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, HDIP-24 | M48Z09-100PC1 vs MK48Z12B25 |
MK48Z19B10 | STMicroelectronics | Check for Price | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, HDIP-28 | M48Z09-100PC1 vs MK48Z19B10 |