-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z02-70PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7219
|
Newark | Ic, Nvram, 10 Yr Battery 16K, 48Z02, Memory Type:Sram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:Parallel, Access Time:70Ns, Memory Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Rohs Compliant: Yes |Stmicroelectronics M48Z02-70PC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$9.9100 / $11.9700 | Buy Now |
DISTI #
497-2868-5-ND
|
DigiKey | IC NVSRAM 16KBIT PAR 24PCDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4149 / $11.9700 | Buy Now |
DISTI #
M48Z02-70PC1
|
Avnet Americas | NVRAM NVSRAM Parallel 16K-Bit 5V 24-Pin PCDIP Tube - Rail/Tube (Alt: M48Z02-70PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$7.5732 / $8.0525 | Buy Now |
DISTI #
511-M48Z0270PC1
|
Mouser Electronics | NVRAM 16K (2Kx8) 70ns RoHS: Compliant | 327 |
|
$9.1200 / $13.0400 | Buy Now |
DISTI #
E02:0323_00209323
|
Arrow Electronics | NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin PCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2411 | Europe - 152 |
|
$8.6503 / $10.8497 | Buy Now |
|
STMicroelectronics | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER®, SRAM RoHS: Compliant Min Qty: 1 | 327 |
|
$9.5800 / $12.7800 | Buy Now |
|
Future Electronics | M48Z02 Series 16 Kb (2 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Lead time: 24 Weeks Container: Tube |
0 Tube |
|
$7.7600 / $7.9900 | Buy Now |
DISTI #
80326812
|
Verical | NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin PCDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 152 |
|
$8.4389 / $10.5846 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 68 |
|
$13.3929 / $16.2887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48Z02-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z02-70PC1
STMicroelectronics
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M48Z02-70PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z02-70PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M48Z12-70PC1 | STMicroelectronics | $8.9579 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | M48Z02-70PC1 vs M48Z12-70PC1 |