Part Details for M48Z02-200PC1 by STMicroelectronics
Results Overview of M48Z02-200PC1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48Z02-200PC1 Information
M48Z02-200PC1 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M48Z02-200PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 656 |
|
RFQ |
Part Details for M48Z02-200PC1
M48Z02-200PC1 CAD Models
M48Z02-200PC1 Part Data Attributes
|
M48Z02-200PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z02-200PC1
STMicroelectronics
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 200 ns | |
Additional Feature | BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M48Z02-200PC1
This table gives cross-reference parts and alternative options found for M48Z02-200PC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z02-200PC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1220AD-200IND+ | Analog Devices Inc | Check for Price | 16k Nonvolatile SRAM, N/A, 24 Pins, -40 to 85C | M48Z02-200PC1 vs DS1220AD-200IND+ |
DS1220AD-200IND | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | M48Z02-200PC1 vs DS1220AD-200IND |
DS1220Y-200 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH,DIP-24 | M48Z02-200PC1 vs DS1220Y-200 |
DS1220AD-200IND+ | Maxim Integrated Products | $18.6877 | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | M48Z02-200PC1 vs DS1220AD-200IND+ |
M48Z12-200PC1 | STMicroelectronics | Check for Price | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | M48Z02-200PC1 vs M48Z12-200PC1 |
M48Z12-200PC6 | STMicroelectronics | Check for Price | 2KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | M48Z02-200PC1 vs M48Z12-200PC6 |
DS1220AB-200+ | Analog Devices Inc | Check for Price | 16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C | M48Z02-200PC1 vs DS1220AB-200+ |
DS1220Y-200IND | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH,DIP-24 | M48Z02-200PC1 vs DS1220Y-200IND |
DS1220AD-200+ | Maxim Integrated Products | $11.0748 | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | M48Z02-200PC1 vs DS1220AD-200+ |
M48Z02-200PC1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M48Z02-200PC1 is 2.7V to 5.5V.
-
To ensure data retention, the device must be powered within the recommended operating voltage range, and the VCC pin must be maintained above 2.7V. Additionally, the device should not be exposed to extreme temperatures or radiation.
-
The maximum clock frequency for the M48Z02-200PC1 is 1 MHz.
-
The M48Z02-200PC1 can be interfaced with a microcontroller using a serial interface, such as I2C or SPI. The device's SCL and SDA pins should be connected to the microcontroller's I2C pins, and the device's VCC pin should be connected to the microcontroller's power supply.
-
The M48Z02-200PC1 has an endurance of 100,000 write cycles.