Part Details for M48T58Y-70PC1TR by STMicroelectronics
Overview of M48T58Y-70PC1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48T58Y-70PC1TR
M48T58Y-70PC1TR CAD Models
M48T58Y-70PC1TR Part Data Attributes:
|
M48T58Y-70PC1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T58Y-70PC1TR
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDIP28, 0.600 INCH, CAPHAT, PLASTIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for M48T58Y-70PC1TR
This table gives cross-reference parts and alternative options found for M48T58Y-70PC1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48T58Y-70PC1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1243Y-120 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, 0.720 INCH, ENCAPSULATED, DIP-28 | Maxim Integrated Products | M48T58Y-70PC1TR vs DS1243Y-120 |
DS1643-100+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, ROHS COMPLIANT, EDIP MODULE-28 | Maxim Integrated Products | M48T58Y-70PC1TR vs DS1643-100+ |
M48T58Y-70MH1 | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28 | STMicroelectronics | M48T58Y-70PC1TR vs M48T58Y-70MH1 |
DS1243Y-120+ | 64K NV SRAM with Phantom Clock, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | M48T58Y-70PC1TR vs DS1243Y-120+ |
DS1643L-150 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70PC1TR vs DS1643L-150 |
DS1643-15 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28, | Dallas Semiconductor | M48T58Y-70PC1TR vs DS1643-15 |
DS1643P+100 | Real Time Clock, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | M48T58Y-70PC1TR vs DS1643P+100 |
DS1643-120 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70PC1TR vs DS1643-120 |
DS1643-85+ | Real Time Clock, CMOS, ROHS COMPLIANT, POWERCAP, MODULE-34 | Maxim Integrated Products | M48T58Y-70PC1TR vs DS1643-85+ |
DS1643L-120 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | Dallas Semiconductor | M48T58Y-70PC1TR vs DS1643L-120 |