Part Details for M48T513Y-85PL1 by STMicroelectronics
Results Overview of M48T513Y-85PL1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M48T513Y-85PL1 Information
M48T513Y-85PL1 by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for M48T513Y-85PL1
M48T513Y-85PL1 CAD Models
M48T513Y-85PL1 Part Data Attributes
|
M48T513Y-85PL1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T513Y-85PL1
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, DMA36, PLASTIC, MODULE, DIP-36
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |