Part Details for M48T512Y-70PM1 by STMicroelectronics
Overview of M48T512Y-70PM1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M48T512Y-70PM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 0 TIMER(S), CMOS, PDIP32 | 3 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for M48T512Y-70PM1
M48T512Y-70PM1 CAD Models
M48T512Y-70PM1 Part Data Attributes:
|
M48T512Y-70PM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T512Y-70PM1
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDIP32, ROHS COMPLIANT, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |