-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M48T35AV-10MH1E
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH Tube - Rail/Tube (Alt: M48T35AV-10MH1E) Min Qty: 364 Package Multiple: 364 Container: Tube | 0 |
|
RFQ | |
DISTI #
M48T35AV-10MH1E
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH Tube - Rail/Tube (Alt: M48T35AV-10MH1E) Min Qty: 364 Package Multiple: 364 Container: Tube | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$22.5000 / $34.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T35AV-10MH1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T35AV-10MH1E
STMicroelectronics
3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |