Part Details for M48T35AV-10MH1 by STMicroelectronics
Overview of M48T35AV-10MH1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M48T35AV-10MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Chip1Cloud | 256 Kbit 32Kb x8 TIMEKEEPER SRAM | 3340 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for M48T35AV-10MH1
M48T35AV-10MH1 CAD Models
M48T35AV-10MH1 Part Data Attributes:
|
M48T35AV-10MH1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T35AV-10MH1
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, PLASTIC, SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |