-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9369
|
Newark | Timing Circuits |Stmicroelectronics M48T18-150PC1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
58M9674
|
Newark | Ic, Sram Timekeeper 64K, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Timekeeper, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:28Pins, Ic Interface Type:Parallel, Operating Rohs Compliant: Yes |Stmicroelectronics M48T18-150PC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.1300 / $32.8800 | Buy Now |
DISTI #
497-2838-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4164 / $29.8400 | Buy Now |
DISTI #
511-M48T1815PC1
|
Mouser Electronics | Real Time Clock 64K (8Kx8) 150ns RoHS: Compliant | 0 |
|
$23.0500 / $30.3100 | Order Now |
|
STMicroelectronics | 5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 0 |
|
$22.5900 / $29.7000 | Buy Now |
|
Future Electronics | M48T18 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$23.3100 / $23.8600 | Buy Now |
|
Future Electronics | M48T18 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 12 Container: Tube | 0Tube |
|
$23.3100 / $23.9800 | Buy Now |
|
Future Electronics | M48T18 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 12 Container: Tube | 0Tube |
|
$23.3100 / $23.9800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 0 TIMER(S), CMOS, PDIP28 | 1 |
|
$32.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T18-150PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T18-150PC1
STMicroelectronics
5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, PCDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |