Part Details for M4842 by Heyco
Overview of M4842 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M4842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-M4842
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SCG 1250 BLACK RoHS: Compliant | 0 |
|
$1.8600 / $2.0800 | Order Now |
DISTI #
72242283
|
RS | Heyco Snap-In Cordgrip Strain Reliefs, Straight-Thru, 1.25", Black | Heyco M4842 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.1200 | Buy Now |
DISTI #
HEYM4842
|
Heilind Electronics | SCG 1250 BLACK | Americas - 34 in Stock |
|
$2.3681 / $3.2212 | Buy Now |
DISTI #
64959624
|
Verical | SNAP-IN CORDGRIP STRAIN RELIEFS- STRAIGHT-THRU Min Qty: 20 Package Multiple: 10 Date Code: 2233 | Americas - 270 |
|
$3.1599 / $3.9470 | Buy Now |
DISTI #
HEYM4842
|
Interstate Connecting Components | SCG 1250 BLACK | 11 |
|
$2.3681 / $3.2212 | Buy Now |
DISTI #
HEYM4842
|
DB Roberts | SCG 1250 BLACK | 105 |
|
Buy Now | |
|
Master Electronics |
278 In Stock |
|
$1.6500 / $2.9800 | Buy Now |
Part Details for M4842
M4842 CAD Models
M4842 Part Data Attributes:
|
M4842
Heyco
Buy Now
Datasheet
|
Compare Parts:
M4842
Heyco
Connector Accessory, 0.59in Min Cable Dia, 1in Max Cable Dia, Strain Relief, Nylon66,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HEYCO PRODUCTS INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 1 inch | |
Cable Entry-Min | 0.59 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -18 °C |