Part Details for M4732 SL001 by Alpha Wire
Overview of M4732 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4732 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7332
|
Newark | Ae C&c /1000 Ft |Alpha Wire M4732 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,718.0200 | Buy Now |
DISTI #
216-M4732SL001-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.0025 | Buy Now |
DISTI #
3937-M4732SL001-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M4732SL001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 15 Conductor communication cables, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$7,001.7200 | Order Now |