Part Details for M47118B011000G by Boyd Corporation
Overview of M47118B011000G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for M47118B011000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8597
|
Newark | Heatsink, Alum Alloy, 30.15X31.15X19.4Mm Rohs Compliant: Yes |Boyd M47118B011000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$2.7100 / $2.7700 | Buy Now |
DISTI #
71862814
|
RS | Heat Sink, Board level, Max Clip | Boyd M47118B011000G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 | RFQ |
DISTI #
665985
|
Avnet Abacus | Heat Sink, TO-126, TO-220, TO-247, 31.15 mm, 19.4 mm, 30.15 mm (Alt: 665985) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |