Part Details for M4697 SL002 by Alpha Wire
Overview of M4697 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4697 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7275
|
Newark | Ae C&c /500 Ft |Alpha Wire M4697 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,876.1600 / $2,150.0500 | Buy Now |
DISTI #
M4697SL002-ND
|
DigiKey | CABLE 8CON 18AWG SLATE SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4044 | Buy Now |
DISTI #
602-M4697-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 8 Conductor communication cables, Foil, 500 ft - Slate RoHS: Compliant | 0 |
|
$2,046.7200 | Order Now |
DISTI #
73598144
|
RS | Multiconductor Cable, 8C, 18 AWG, FEP, Foil Shield, Slate PVC | Alpha Wire M4697 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,106.8600 / $2,489.9300 | RFQ |