Part Details for M4670-SL005 by Alpha Wire
Overview of M4670-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4670ITL/NOPB | Texas Instruments | Filterless High Efficiency 3W Switching Audio Amplifier 9-DSBGA -40 to 85 |
Price & Stock for M4670-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 28 Factory Stock |
|
$512.5100 / $1,247.8000 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 28 Factory Stock |
|
$512.5100 / $1,247.8000 | Buy Now |