There are no models available for this part yet.
Overview of M4648-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4648IY#PBF | Analog Devices | L VIN, 10A Buck µModule Reg | |
LTM4648EY#PBF | Analog Devices | L VIN, 10A Buck µModule Reg | |
LTM4648IY | Analog Devices | L VIN, 10A Buck µModule Reg |
Price & Stock for M4648-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$4,582.8500 / $4,845.9200 | Buy Now | ||
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$4,582.8500 / $4,845.9200 | Buy Now |