Part Details for M4638 SL005 by Alpha Wire
Overview of M4638 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4638 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8881
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire M4638 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$257.5500 / $260.1800 | Buy Now |
DISTI #
M4638SL005-ND
|
DigiKey | CABLE 8CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
10 In Stock |
|
$163.3300 / $191.0500 | Buy Now |
DISTI #
602-M4638-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$163.3300 / $190.9800 | Order Now |
DISTI #
71269566
|
RS | Multiconductor Cable, Communication,22 AWG,8C, Foil Shield, Slate | Alpha Wire M4638 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$177.6800 / $191.0500 | RFQ |