Part Details for M4616 SL001 by Alpha Wire
Overview of M4616 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4616IV#PBF | Analog Devices | 2x 8A per Ch L VIN DC/DC µModu | |
LTM4616IY | Analog Devices | 2x 8A per Ch L VIN DC/DC µModu | |
LTM4616EV#PBF | Analog Devices | 2x 8A per Ch L VIN DC/DC µModu |
Price & Stock for M4616 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7170
|
Newark | Ae C&c /1000 Ft |Alpha Wire M4616 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,609.8500 | Buy Now |
DISTI #
3937-M4616SL001-ND
|
DigiKey | CABLE 30COND 24AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,532.6500 | Buy Now |
DISTI #
M4616SL001-ND
|
DigiKey | CABLE 30COND 24AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2752 | Buy Now |
DISTI #
602-M4616SL001
|
Mouser Electronics | Multi-Conductor Cables , Shielded, 1000 ft - Slate | 0 |
|
$3,274.8200 | Order Now |
Part Details for M4616 SL001
M4616 SL001 CAD Models
M4616 SL001 Part Data Attributes
|
M4616 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M4616 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |