Part Details for M4612 SL005 by Alpha Wire
Results Overview of M4612 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4612 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3250577
|
Farnell | SHLD CABLE, 20COND, 0.22MM2, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 18 |
|
$327.7875 | Buy Now |
DISTI #
M4612SL005-ND
|
DigiKey | CABLE 20COND 24AWG SHLD Min Qty: 100 Lead time: 50 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5839 / $4.2539 | Buy Now |
DISTI #
602-M4612-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 20 Conductor communication cables, Foil, 100 ft - Slate RoHS: Compliant | 0 |
|
$367.8500 | Order Now |
Part Details for M4612 SL005
M4612 SL005 CAD Models
M4612 SL005 Part Data Attributes
|
M4612 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M4612 SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |