Part Details for M45PE40VMP6TG by STMicroelectronics
Overview of M45PE40VMP6TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M45PE40VMP6TG
M45PE40VMP6TG CAD Models
M45PE40VMP6TG Part Data Attributes
|
M45PE40VMP6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M45PE40VMP6TG
STMicroelectronics
512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 25 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE40VMP6TG
This table gives cross-reference parts and alternative options found for M45PE40VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE40VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40VMP6TG | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TG vs M45PE40VMP6TG |
M45PE40VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE40VMP6TG vs M45PE40VMP6T |
M45PE40-VMP6 | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | M45PE40VMP6TG vs M45PE40-VMP6 |
M45PE40VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE40VMP6TG vs M45PE40VMP6 |
M45PE40VMP6P | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | M45PE40VMP6TG vs M45PE40VMP6P |
M45PE40VMP6P | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TG vs M45PE40VMP6P |
M45PE40VMP6G | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TG vs M45PE40VMP6G |
M45PE40VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE40VMP6TG vs M45PE40VMP6 |
M45PE40-VMP6T | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | M45PE40VMP6TG vs M45PE40-VMP6T |
M45PE40VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE40VMP6TG vs M45PE40VMP6T |