Part Details for M45PATCH10YL by StarTech
Overview of M45PATCH10YL by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M45PATCH10YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013419
|
RS | Cat5e Patch Cable with Molded RJ45 Connectors, 10ft, Yellow | StarTech.com M45PATCH10YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$7.1800 / $7.7200 | Buy Now |
|
NAC | 10FT CAT5E ETHERNET CABLE. RJ45 PATCH CABLE GIGABIT LAN CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$11.5600 | Buy Now |
|
Neutron USA | StarTech.com 10 ft Yellow Molded Cat5e UTP Patch Cable | 50 |
|
$34.9900 | Buy Now |