Part Details for M45PATCH100G by StarTech
Overview of M45PATCH100G by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M45PATCH100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012564
|
RS | 100 ft Gray Cat5e / Cat 5 Molded Patch Cable 100ft | StarTech.com M45PATCH100G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5500 / $41.8800 | RFQ |
|
NAC | 100FT GREY CAT5E ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$35.2600 | Buy Now |
|
Neutron USA | StarTech.com 100 ft Gray Molded Cat5e UTP Patch Cable | 50 |
|
$59.9900 | Buy Now |