M44E3-19.680-3/-20+70
Telcona AG
Description: Oscillator

Overview of M44E3-19.680-3/-20+70 by Telcona AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M44E3-19.680-3/-20+70 by Telcona AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M44E3-19.680-3/-20+70 by Telcona AG

M44E3-19.680-3/-20+70
Telcona AG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELCONA AG
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
YES
Frequency Stability
3%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.68 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
11.4mm x 9.6mm x 4.7mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Want to compare parts?
  1. M44E3-19.680-3/-20+70
    Telcona AG
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M44E3-19.680-3/-20+70 by Telcona AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M44E3-19.680-3/-20+70 by Telcona AG

  • Please alert me when M44E3-19.680-3/-20+70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M44E3-19.680-3/-20+70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M44E3-19.680-3/-20+70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M44E3-19.680-3/-20+70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M44E3-19.680-3/-20+70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M44E3-19.680-3/-20+70 by Telcona AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: