Part Details for M43P500KB40 by Vishay Spectrol
Overview of M43P500KB40 by Vishay Spectrol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M43P500KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-M43P500KB40-ND
|
DigiKey | TRIMMER 50 OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Box |
36 In Stock |
|
$2.6891 / $5.3800 | Buy Now |
DISTI #
70218986
|
RS | Trimmer, Cermet, Rest 50 Ohms, PCB, 15 Turns, Pwr-Rtg 0.5 W, Linear | Spectrol / Sfernice / Vishay M43P500KB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for M43P500KB40
M43P500KB40 CAD Models
M43P500KB40 Part Data Attributes
|
M43P500KB40
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
M43P500KB40
Vishay Spectrol
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.75 W, 50 ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 6.12 V |