Part Details for M4344 by Heyco
Overview of M4344 by Heyco
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M4344-ND
|
DigiKey | CABLE GRIP 11.05-17.91MM M25 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1038 In Stock |
|
$1.5359 / $2.7800 | Buy Now |
DISTI #
836-M4344
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG M25 BLACK W/M9136 NUT RoHS: Compliant | 637 |
|
$1.5300 / $2.1900 | Buy Now |
DISTI #
72068522
|
RS | Liquid Tight Cordgrip, M25, Range 0.435-0.705in, Nylon, Black, HEYco Tite Series | Heyco M4344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4022 |
|
$2.2400 / $2.8400 | Buy Now |
|
Future Electronics | Black RTCG M25 Straight-Thru Metric Hubs Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.5100 | Buy Now |
|
Bisco Industries | 691 |
|
Buy Now | ||
DISTI #
HEYM4344
|
Heilind Electronics | LTCG M25 BLACKW/M9136 NUT | Americas - 991 in Stock |
|
$1.5857 / $2.0045 | Buy Now |
|
Onlinecomponents.com | LTCG M25 RoHS: Compliant |
3045 In Stock |
|
$1.2100 / $2.0400 | Buy Now |
DISTI #
70810352
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 30 Package Multiple: 10 Date Code: 2318 | Americas - 3040 |
|
$1.7469 / $2.5771 | Buy Now |
DISTI #
66766381
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 7 Package Multiple: 1 | Americas - 446 |
|
$2.3528 / $11.0606 | Buy Now |
DISTI #
66762970
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$3.4622 / $11.0606 | Buy Now |