Part Details for M4223 BK001 by Alpha Wire
Results Overview of M4223 BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M4223 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6936
|
Newark | Ae Coax /1000 Ft |Alpha Wire M4223 BK001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$845.4200 / $907.1300 | Buy Now |
DISTI #
M4223BK001-ND
|
DigiKey | CABLE COAXIAL RG-59B 23AWG 1000' Min Qty: 5000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7670 | Buy Now |