Part Details for M4220 BK199 by Alpha Wire
Overview of M4220 BK199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM4220PFB | Texas Instruments | 123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85 | |
PCM4220PFBR | Texas Instruments | 123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85 |
Price & Stock for M4220 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6932
|
Newark | Ae Coax /Bulk Ft |Alpha Wire M4220 BK199 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7700 | Buy Now |
DISTI #
M4220BK199-ND
|
DigiKey | CBL TWINAXIAL RG-108 20AWG 1000' Min Qty: 5000 Lead time: 22 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6738 | Buy Now |