Part Details for M4219 BK005 by Alpha Wire
Overview of M4219 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4219 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6927
|
Newark | Ae Coax /100 Ft |Alpha Wire M4219 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$79.0700 / $127.5600 | Buy Now |
DISTI #
3937-M4219BK005-ND
|
DigiKey | CABLE COAXIAL RG58A 20AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$161.4500 | Buy Now |
DISTI #
M4219BK005-ND
|
DigiKey | CABLE COAXIAL RG58A 20AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$71.7400 / $81.8800 | Buy Now |
DISTI #
602-M4219-100-02
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 100 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$71.7300 / $81.8800 | Order Now |