Part Details for M4208 BK001 by Alpha Wire
Overview of M4208 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4208 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6891
|
Newark | Ae Coax/1000 Ft |Alpha Wire M4208 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,441.3100 / $1,651.7200 | Buy Now |
DISTI #
M4208BK001-ND
|
DigiKey | CABLE COAXIAL RG11A 14AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3077 | Buy Now |
DISTI #
602-M4208-1000-BK
|
Mouser Electronics | Coaxial Cables 14AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,307.5400 / $1,386.8200 | Order Now |
DISTI #
70137931
|
RS | CABLE, 14 AWG, 0.405 IN., SOLID POLYETHYLENE, BARE COPPER BRAID, BLACK, 75 OHMS | Alpha Wire M4208 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,651.7200 | RFQ |