Part Details for M4201 BK005 by Alpha Wire
Overview of M4201 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4201 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6872
|
Newark | Ae Coax/100 Ft |Alpha Wire M4201 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$303.7100 / $330.5100 | Buy Now |
DISTI #
AM4201BK-100-ND
|
DigiKey | CABLE COAXIAL RG8A 13AWG 100' Min Qty: 1 Lead time: 35 Weeks Container: Spool |
5 In Stock |
|
$277.5767 / $293.2300 | Buy Now |
DISTI #
602-M4201-100-BK
|
Mouser Electronics | Coaxial Cables 13AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$277.5700 / $284.5300 | Order Now |
DISTI #
70137859
|
RS | Coaxial Cable, 13 AWG, 7/21, 0.405 IN., PVC, 97% BC BRAID, SOLID PE, BLACK | Alpha Wire M4201 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$315.6300 | RFQ |