-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial real-time clock (RTC) with 56 bytes NVRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M41T56M6E by STMicroelectronics is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
M41T56M6E
|
Avnet Silica | RTC IC YYMMDDdd HHMMSS I2C 45 V to 55 V 8 Pins SOIC (Alt: M41T56M6E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T56M6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T56M6E
STMicroelectronics
Serial real-time clock (RTC) with 56 bytes NVRAM
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41T56M6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T56M6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M41T56M6TR | STMicroelectronics | Check for Price | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | M41T56M6E vs M41T56M6TR |
M41T56M6F | STMicroelectronics | $1.6217 | Serial real-time clock (RTC) with 56 bytes NVRAM | M41T56M6E vs M41T56M6F |
DS1678S+T&R | Analog Devices Inc | Check for Price | Real-Time Event Recorder, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C | M41T56M6E vs DS1678S+T&R |
The recommended operating voltage range for the M41T56M6E is 2.5V to 5.5V.
The internal oscillator of the M41T56M6E has an accuracy of ±5% over the entire operating temperature range.
Yes, the M41T56M6E has a low-power mode that reduces the current consumption to less than 1 μA. This mode is achieved by stopping the oscillator and switching off the internal circuitry.
The M41T56M6E can be reset by applying a low signal to the RST pin or by using the software reset command.
The M41T56M6E can handle clock frequencies up to 32.768 kHz.