Part Details for M41T315V-85MQ6TR by STMicroelectronics
Overview of M41T315V-85MQ6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M41T315V-85MQ6TR
M41T315V-85MQ6TR CAD Models
M41T315V-85MQ6TR Part Data Attributes
|
M41T315V-85MQ6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T315V-85MQ6TR
STMicroelectronics
REAL TIME CLOCK, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 1928.395 | |
Category CO2 Kg | 11.9 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 3.65 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M41T315V-85MQ6TR
This table gives cross-reference parts and alternative options found for M41T315V-85MQ6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T315V-85MQ6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41T315V-85MQ6E | REAL TIME CLOCK, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | STMicroelectronics | M41T315V-85MQ6TR vs M41T315V-85MQ6E |
M41T315V-85MQ6 | REAL TIME CLOCK, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | STMicroelectronics | M41T315V-85MQ6TR vs M41T315V-85MQ6 |
M41T315V-85MQ6F | REAL TIME CLOCK, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | STMicroelectronics | M41T315V-85MQ6TR vs M41T315V-85MQ6F |